Part Details for 18121A392FAT2A by Kyocera AVX Components
Overview of 18121A392FAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18121A392FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3087
|
Newark | Capacitor, ceramic,3.9Nf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 18121A392FAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8600 | Buy Now |
DISTI #
478-KGM43BCG2A392FVTR-ND
|
DigiKey | CAP CER 3900PF 100V C0G/NP0 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7698 | Buy Now |
DISTI #
KGM43BCG2A392FV
|
Avnet Americas | Cap Ceramic 0.0039uF 100V C0G 1% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: KGM43BCG2A392FV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$1.5051 / $1.6101 | Buy Now |
DISTI #
18121A392FAT2A
|
Avnet Americas | Cap Ceramic 0.0039uF 100V C0G 1% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: 18121A392FAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-18121A392FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BCG2A392FV NEW GLOBAL PN 100V 3900p A 581-KGM43BCG2A392FV RoHS: Compliant | 0 |
|
$1.4400 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
Part Details for 18121A392FAT2A
18121A392FAT2A CAD Models
18121A392FAT2A Part Data Attributes
|
18121A392FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121A392FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 100V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18121A392FAT2A
This table gives cross-reference parts and alternative options found for 18121A392FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121A392FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18121A392FA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | 18121A392FAT2A vs 18121A392FA72A |
C1812N392F1GRC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | 18121A392FAT2A vs C1812N392F1GRC7246 |
C1812N392F1GMC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | 18121A392FAT2A vs C1812N392F1GMC7246 |
C1812N392F1GSH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | 18121A392FAT2A vs C1812N392F1GSH7246 |
C1812N392F1GSL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,3.9nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1812 Case | 18121A392FAT2A vs C1812N392F1GSL7189 |
C1812N392F1GPC7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | 18121A392FAT2A vs C1812N392F1GPC7189 |
C1812N392F1GPH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | 18121A392FAT2A vs C1812N392F1GPH7246 |
C1812N392F1GSC7189 | KEMET Corporation | Check for Price | Cap,Ceramic,3.9nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1812 Case | 18121A392FAT2A vs C1812N392F1GSC7189 |
C1812N392F1GMC7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | 18121A392FAT2A vs C1812N392F1GMC7189 |
C1812N392F1GSH | KEMET Corporation | Check for Price | Cap,Ceramic,3.9nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1812 Case | 18121A392FAT2A vs C1812N392F1GSH |