Part Details for 18121C683MAZ9A by Kyocera AVX Components
Overview of 18121C683MAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18121C683MAZ9A
18121C683MAZ9A CAD Models
18121C683MAZ9A Part Data Attributes
|
18121C683MAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121C683MAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 18121C683MAZ9A
This table gives cross-reference parts and alternative options found for 18121C683MAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C683MAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18121C683MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C683MAZ9A vs 18121C683MAT1A |
1812J1000683MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18121C683MAZ9A vs 1812J1000683MDT |
CM43X7R683M100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | KYOCERA Corporation | 18121C683MAZ9A vs CM43X7R683M100AH |
1812J1000683MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18121C683MAZ9A vs 1812J1000683MDR |
GRM43-2X7R683M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18121C683MAZ9A vs GRM43-2X7R683M100AB |
GRM43-2X7R683M100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 18121C683MAZ9A vs GRM43-2X7R683M100AD |
1812A1000683MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 18121C683MAZ9A vs 1812A1000683MDT |
CM43X7R683M100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | KYOCERA Corporation | 18121C683MAZ9A vs CM43X7R683M100AT |
GMC43X7R683M100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | 18121C683MAZ9A vs GMC43X7R683M100NTM |
1812H1000683MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 18121C683MAZ9A vs 1812H1000683MDT |