Part Details for 1812-560UH-5050MA-5% by TDK Corporation
Overview of 1812-560UH-5050MA-5% by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-564XJBC | Coilcraft Inc | General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812PS-564KC | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1812FS-564KXC | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 1812-560UH-5050MA-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |