Part Details for 1812-220M by API Delevan
Overview of 1812-220M by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Price & Stock for 1812-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812-220M-ND
|
DigiKey | FIXED IND 22NH 1.23A 100MOHM SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3752 | Buy Now |
DISTI #
807-1812-220M
|
Mouser Electronics | RF Inductors - SMD .022uH 20% : Unshielded SMT Induc RoHS: Not Compliant | 0 |
|
$1.2700 / $2.5800 | Order Now |
Part Details for 1812-220M
1812-220M CAD Models
1812-220M Part Data Attributes
|
1812-220M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1812-220M
API Delevan
General Purpose Inductor, 0.022uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.23 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for 1812-220M
This table gives cross-reference parts and alternative options found for 1812-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/39-05P | General Purpose Inductor, 0.022uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | 1812-220M vs M83446/39-05P |
MIL1812-220M | General Purpose Inductor, 0.022uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812 | API Delevan | 1812-220M vs MIL1812-220M |
M83446/39-05F | General Purpose Inductor | Gowanda Electronics Corporation | 1812-220M vs M83446/39-05F |
1812R-220M | General Purpose Inductor, 0.022uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812 | API Delevan | 1812-220M vs 1812R-220M |