Part Details for 1812-154J by API Delevan
Overview of 1812-154J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-154JLC | Coilcraft Inc | General Purpose Inductor, 150uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-154JLB | Coilcraft Inc | General Purpose Inductor, 150uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-154JLB | Coilcraft Inc | General Purpose Inductor, 150uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 1812-154J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN12154JTR-ND
|
DigiKey | FIXED IND 150UH 149MA 9 OHM SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$1.6175 | Buy Now |
DISTI #
807-1812-154J
|
Mouser Electronics | RF Inductors - SMD 150uH 5% RoHS: Not Compliant | 499 |
|
$1.6100 / $3.6000 | Buy Now |
|
Future Electronics | 1812 Series 150 uH ±5 % Tolerance 149 mA Surface Mount Unshielded RF Inductor RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7800 / $1.8300 | Buy Now |
Part Details for 1812-154J
1812-154J CAD Models
1812-154J Part Data Attributes
|
1812-154J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1812-154J
API Delevan
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 9 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.149 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for 1812-154J
This table gives cross-reference parts and alternative options found for 1812-154J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812-154J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812R-154J | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | API Delevan | 1812-154J vs 1812R-154J |
M83446/39-51P | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | 1812-154J vs M83446/39-51P |
MIL1812-154J | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | API Delevan | 1812-154J vs MIL1812-154J |
MIL1812R-154J | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | 1812-154J vs MIL1812R-154J |
M83446/39-51F | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | API Delevan | 1812-154J vs M83446/39-51F |