There are no models available for this part yet.
Overview of 1811920000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1811920000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9859
|
Newark | Terminal Block, Pcb, 10 Position, 26-14Awg, Pitch Spacing:5Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Clamp, Rated Current:24A Rohs Compliant: Yes |Weidmuller 1811920000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now | |
DISTI #
1811920000-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 5MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7904 | Buy Now | |
DISTI #
1811920000
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder Thru-Hole 15A Box - Bulk (Alt: 1811920000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5371 / $1.7708 | Buy Now | |
DISTI #
470-1811920000
|
Mouser Electronics | Fixed Terminal Blocks LMZF 5/10/135 3.5SW RoHS: Compliant | 0 |
|
$1.5500 / $3.5900 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 10 POS 5.08mm Solder Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$1.5900 / $1.9600 | Buy Now | ||
DISTI #
1811920000
|
Avnet Abacus | Conn Terminal Block 10 POS 5mm Solder Thru-Hole 15A Box (Alt: 1811920000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |