There are no models available for this part yet.
Overview of 1811870000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1811870000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9854
|
Newark | Lmzf 5/5/135 3.5Sw |Weidmuller 1811870000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.3900 | Buy Now | |
DISTI #
1811870000-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 5MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
99 In Stock |
|
$0.7237 / $2.0500 | Buy Now | |
DISTI #
1811870000
|
Avnet Americas | Conn Terminal Block 5 POS 5mm Solder Thru-Hole 15A Box - Bulk (Alt: 1811870000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7687 / $0.8855 | Buy Now | |
DISTI #
470-1811870000
|
Mouser Electronics | Fixed Terminal Blocks LMZF 5/5/135 3.5SW RoHS: Compliant | 0 |
|
$0.7390 / $2.0500 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 5 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$0.8060 / $1.0450 | Buy Now | ||
DISTI #
1811870000
|
Avnet Abacus | Conn Terminal Block 5 POS 5mm Solder Thru-Hole 15A Box (Alt: 1811870000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |