Part Details for 1810LP07A200 by Johanson Technology Inc
Results Overview of 1810LP07A200 by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1810LP07A200 Information
1810LP07A200 by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for 1810LP07A200
1810LP07A200 CAD Models
1810LP07A200 Part Data Attributes
|
1810LP07A200
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1810LP07A200
Johanson Technology Inc
Ceramic LPF, 1810MHz
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 1810 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.38 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |