Part Details for 18105C by Murata Power Solutions
Overview of 18105C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18105C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_15126564
|
Arrow Electronics | Inductor High Current Wirewound 1mH 10% 1KHz 94Q-Factor 440mA 1Ohm DCR AXL Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1724 | Americas - 10 |
|
$0.0006 | Buy Now |
DISTI #
000000000001465340
|
Sager | Power Inductors - Leaded 1mH 0.44A 1.6MHz Axial Lead | 0 |
|
Buy Now |
Part Details for 18105C
18105C CAD Models
18105C Part Data Attributes:
|
18105C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
18105C
Murata Power Solutions
General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |