Part Details for 1810244 by Phoenix Contact
Overview of 1810244 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1810244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810244-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8450 | Buy Now |
DISTI #
651-1810244
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.9100 / $3.3400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder RoHS: Compliant |
99 In Stock |
|
$2.6900 / $3.2300 | Buy Now |
|
Quest Components | 24 |
|
$4.1392 / $6.2088 | Buy Now | |
DISTI #
000000000000052012
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.4800 / $3.8900 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5.08mm Solder RoHS: Compliant |
99 In Stock |
|
$2.6900 / $3.2300 | Buy Now |
Part Details for 1810244
1810244 CAD Models
1810244 Part Data Attributes
|
1810244
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810244
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |