Part Details for 1810231 by Phoenix Contact
Overview of 1810231 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1810231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8828-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
41 In Stock |
|
$3.5900 | Buy Now |
DISTI #
651-1810231
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 69 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | Plug component, nominal current: 12 A, rated voltage: 250 V, pitch: 5.08 mm, no. of positions: 4, type of connection: Screw connection, color: Black RoHS: Compliant |
12 In Stock 272 Factory Stock |
|
$3.7100 / $5.5100 | Buy Now |
DISTI #
1810231
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$3.4300 / $4.3800 | Buy Now |
DISTI #
000000000000052011
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$4.4000 / $4.9300 | Buy Now |
|
Master Electronics | Plug component, nominal current: 12 A, rated voltage: 250 V, pitch: 5.08 mm, no. of positions: 4, type of connection: Screw connection, color: Black RoHS: Compliant |
12 In Stock 272 Factory Stock |
|
$3.7100 / $5.5100 | Buy Now |
Part Details for 1810231
1810231 CAD Models
1810231 Part Data Attributes
|
1810231
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810231
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |