Part Details for 1810104 by Phoenix Contact
Overview of 1810104 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1810104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810104-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$17.2260 | Buy Now |
DISTI #
71783926
|
RS | PCB Plug Screw 7.62mm 12AWG 352V 12A 12 Position | Phoenix Contact 1810104 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0000 / $17.3900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$16.8400 / $23.9300 | Buy Now |
DISTI #
000000000005577328
|
Sager | Pluggable Terminal Blocks GMVSTBW 2,5/12- STF-7,62 EX Min Qty: 50 | 0 |
|
$19.5500 / $20.2700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$16.8400 / $23.9300 | Buy Now |
Part Details for 1810104
1810104 CAD Models
1810104 Part Data Attributes
|
1810104
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810104
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |