Part Details for 1810-10F by Techspray
Overview of 1810-10F by Techspray
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1810LI-35 | Rochester Electronics LLC | OT PLD, 35ns, PQCC68, PLASTIC, LCC-68 | |
EP1810LC-35 | Rochester Electronics LLC | OT PLD, 40ns, CMOS, PQCC68, PLASTIC, LCC-68 | |
EP1810GI-35 | Rochester Electronics LLC | UV PLD, 35ns, CPGA68, WINDOWED, CERAMIC, PGA-68 |
Price & Stock for 1810-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K7289
|
Newark | Desoldering Braid, Braid Material:Copper, Width:1.9Mm, Length:10Ft, Product Range:Techspray 181, Braid Colour:Green, Braid Size:#3, Features:On Esd-Safe Antistatic Bobbin, Flux Type:Rosin Activated Ra, Roll Length:10Ft Rohs Compliant: Yes |Techspray 1810-10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$8.3900 | Buy Now |
DISTI #
1873-1032-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.075" 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
283 In Stock |
|
$8.1100 | Buy Now |
DISTI #
577-1810-10F
|
Mouser Electronics | Desoldering Braid / Solder Removal PROWICK .075in WIDTH GREEN 10ft LENGTH A RoHS: Compliant | 127 |
|
$8.3900 | Buy Now |
DISTI #
71094879
|
RS | Braid, Desoldering, Pure Rosin, 10 ft., Flux, lt 0.01% (In Water) | TechSpray 1810-10F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.7400 | RFQ |
|
Onlinecomponents.com | Prowick Desoldering Braid Desoldering Braid RoHS: Compliant |
89 In Stock |
|
$5.5200 / $6.6300 | Buy Now |
DISTI #
67553502
|
Verical | Pro-wick Desoldering Braid Desoldering Braid, Green Min Qty: 25 Package Multiple: 25 Date Code: 1605 | Americas - 75 |
|
$7.5140 / $8.6190 | Buy Now |
|
Master Electronics | Prowick Desoldering Braid Desoldering Braid RoHS: Compliant |
89 In Stock |
|
$5.5200 / $6.6300 | Buy Now |
DISTI #
754SO187
|
Techni-Tool, Inc. | Techspray 1810-10F Solder Wick, Pro Wick, Type R Rosin, 0.075"x10 ft, Size #3, Green Label | 20 |
|
$8.1100 | Buy Now |
DISTI #
754SO187
|
TestEquity LLC | Techspray 1810-10F Solder Wick, Pro Wick, Type R Rosin, 0.075"x10 ft, Size #3, Green Label | 20 |
|
$8.1100 | Buy Now |