Part Details for 181-94013 by HellermannTyton
Overview of 181-94013 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-109401300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
51940-139LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 8P 3ACP 4S Vertical Receptacle. | |
10118940-130LF | Amphenol Communications Solutions | Active Latch Housing Type II, Double Row, 30 Position |
Price & Stock for 181-94013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-181-94013-ND
|
DigiKey | WIRING DUCT COVER 4"X6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6.1100 | Buy Now |
DISTI #
181-94013-ND
|
DigiKey | WIRING DUCT COVER 4"X6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8100 | Buy Now |
DISTI #
329-18194013
|
Mouser Electronics | Wire Ducting & Raceways TC4 WHTT PVC DUCT COVER MOD RoHS: Compliant | 0 |
|
$1.9500 / $2.4100 | Order Now |
DISTI #
70430892
|
RS | Wiring Duct Cover, Wht PVC, 6ft. L, 4" W | HellermannTyton 181-94013 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$2.2500 / $2.4000 | RFQ |
|
Onlinecomponents.com | Wiring Duct Cover for 4" Duct - 6 ft Long - PVC - White - 30ft/box RoHS: Compliant | 0 |
|
$1.5900 / $2.3800 | Buy Now |
DISTI #
181-94013
|
TTI | Wire Ducting & Raceways TC4 WHTT PVC DUCT COVER MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$1.7100 / $2.3900 | Buy Now |
DISTI #
000000000003150808
|
Sager | Wire Ducting & Raceways TC4 WHTT PVC DUCT COVER MOD Min Qty: 120 | 0 |
|
$2.1100 / $2.7700 | Buy Now |