Part Details for 181-93005 by HellermannTyton
Overview of 181-93005 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-93005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-93005-ND
|
DigiKey | TC3 BLUE PVC DUCT COVER BULK Min Qty: 960 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6721 | Buy Now |
DISTI #
329-18193005
|
Mouser Electronics | Wire Ducting & Raceways TC3 BLUE PVC DUCT COVER BULK RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
DISTI #
70400081
|
RS | Wiring Duct Cover for 3" Duct,6 ft Long, PVC, Intrinsic Blue | HellermannTyton 181-93005 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Container: Linear Foot | 0 |
|
$2.5000 / $2.6200 | RFQ |
|
Onlinecomponents.com | Wiring Duct Cover for 3" Duct - 6 ft Long - PVC - Intrinsic Blue - 120 ft/carton RoHS: Compliant | 0 |
|
$1.3600 / $2.8500 | Buy Now |
DISTI #
181-93005
|
TTI | Wire Ducting & Raceways TC3 BLUE PVC DUCT COVER BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$1.5500 / $1.5800 | Buy Now |
DISTI #
000000000005177389
|
Sager | Wire Ducting & Raceways TC3 BLUE PVC DUCT COVER BULK Min Qty: 960 | 0 |
|
$1.9100 | Buy Now |