Part Details for 181-44019 by HellermannTyton
Overview of 181-44019 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-44019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4829
|
Newark | Slotted Wall Wiring Duct, 4" X 4", Non-Adhesive, Pvc, Black, 30Ft/Box |Hellermanntyton 181-44019 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.1400 / $16.2900 | Buy Now |
DISTI #
181-44019-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.1335 | Buy Now |
DISTI #
329-18144019
|
Mouser Electronics | Wire Ducting & Raceways SL4X4 BLK PVC DUCT MOD RoHS: Compliant | 0 |
|
$8.9300 | Order Now |
DISTI #
70400192
|
RS | Wiring Duct, Slotted Wall, Blk PVC, 6ft. L, 4" W, 4" H, 120ft./Carton Qty | HellermannTyton 181-44019 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$14.9200 / $15.3300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.8000 / $9.9200 | Buy Now | |
DISTI #
181-44019
|
TTI | Wire Ducting & Raceways SL4X4 BLK PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$7.3500 / $7.5000 | Buy Now |
DISTI #
000000000003150770
|
Sager | Wire Ducting & Raceways SL4X4 BLK PVC DUCT MOD Min Qty: 120 | 0 |
|
$8.6600 / $9.4100 | Buy Now |
Part Details for 181-44019
181-44019 CAD Models
181-44019 Part Data Attributes:
|
181-44019
HellermannTyton
Buy Now
|
Compare Parts:
181-44019
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |