Part Details for 181-43003 by HellermannTyton
Overview of 181-43003 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-43003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4823
|
Newark | Slotted Wall Wiring Duct, 4" X 3", Non-Adhesive, Pvc, Gray, 30Ft/Box |Hellermanntyton 181-43003 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.2000 / $12.9000 | Buy Now |
DISTI #
181-43003-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8975 | Buy Now |
DISTI #
329-18143003
|
Mouser Electronics | Wire Ducting & Raceways SL4X3 GRY PVC DUCT MOD RoHS: Compliant | 0 |
|
$7.0700 / $7.3300 | Order Now |
DISTI #
70400198
|
RS | Wiring Duct, Slotted, 4" X 3",Non-Adhesive, PVC, Gray | HellermannTyton 181-43003 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$11.8200 / $12.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.0900 / $6.2500 | Buy Now | |
DISTI #
181-43003
|
TTI | Wire Ducting & Raceways SL4X3 GRY PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$5.5600 / $6.1300 | Buy Now |
DISTI #
000000000003150762
|
Sager | Wire Ducting & Raceways SL4X3 GRY PVC DUCT MOD Min Qty: 120 | 0 |
|
$6.8600 / $7.4500 | Buy Now |