Part Details for 181-43002 by HellermannTyton
Overview of 181-43002 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-43002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-18143002
|
Mouser Electronics | Wire Ducting & Raceways Solid Wall Wiring Duct, 4" x 3", Non-Adhesive, PVC, White, 120ft/Carton RoHS: Compliant | 0 |
|
$5.3200 / $5.3600 | Order Now |
DISTI #
71380711
|
RS | Solid Wall Wiring Duct, 4" X 3", Non-Adhesive, PVC, White | HellermannTyton 181-43002 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.2400 / $6.4500 | Buy Now | |
DISTI #
000000000005623345
|
Sager | Wire Ducting & Raceways Solid Wall Wiring Duct, 4 x 3, Non-Adhesive, PVC, White, 120ft/Carton Min Qty: 120 | 0 |
|
$5.7200 / $6.2100 | Buy Now |