Part Details for 181-42002 by HellermannTyton
Overview of 181-42002 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-42002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-42002-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0965 | Buy Now |
DISTI #
329-18142002
|
Mouser Electronics | Wire Ducting & Raceways SD4X2 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$4.5100 / $4.6100 | Order Now |
DISTI #
70400046
|
RS | Wiring Duct, Solid, 4" X 2",Non-Adhesive, PVC, Gray | HellermannTyton 181-42002 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.9100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.3800 / $5.1400 | Buy Now | |
DISTI #
181-42002
|
TTI | Wire Ducting & Raceways SD4X2 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.6900 / $4.1500 | Buy Now |
DISTI #
000000000003150755
|
Sager | Wire Ducting & Raceways SD4X2 GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$4.5500 / $4.9500 | Buy Now |