Part Details for 181-33016 by HellermannTyton
Overview of 181-33016 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-33016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4809
|
Newark | Slotted Wall Wiring Duct, 3" X 3", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-33016 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.7800 / $10.1200 | Buy Now |
DISTI #
181-33016-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5375 | Buy Now |
DISTI #
329-18133016
|
Mouser Electronics | Wire Ducting & Raceways SL3X3 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
DISTI #
70328376
|
RS | Slotted Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, Gray | HellermannTyton 181-33016 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 120 |
|
$9.5200 / $10.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9900 / $6.0700 | Buy Now | |
DISTI #
181-33016
|
TTI | Wire Ducting & Raceways SL3X3 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 240 In Stock |
|
$9.5200 / $10.0000 | Buy Now |
DISTI #
000000000003150743
|
Sager | Wire Ducting & Raceways SL3X3 GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$5.3800 / $5.8400 | Buy Now |