Part Details for 181-32010 by HellermannTyton
Overview of 181-32010 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-32010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-32010-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9720 | Buy Now |
DISTI #
329-18132010
|
Mouser Electronics | Wire Ducting & Raceways SL3X2 W/ADH GRY PVC DUCT MOD RoHS: Compliant | 30 |
|
$6.0800 / $6.5800 | Buy Now |
DISTI #
70430864
|
RS | Slotted Wall Wiring Duct, 3" x 2", Adhesive, PVC, Gray | HellermannTyton 181-32010 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 660 |
|
$5.9100 / $6.7100 | Buy Now |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 2" - Adhesive - PVC - Gray - 30ft/Box RoHS: Compliant | 0 |
|
$5.2200 / $6.4600 | Buy Now |
DISTI #
181-32010
|
TTI | Wire Ducting & Raceways SL3X2 W/ADH GRY PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$5.8500 / $6.5800 | Buy Now |
DISTI #
000000000003150734
|
Sager | Wire Ducting & Raceways SL3X2 W/ADH GRY PVC DUCT MOD Min Qty: 30 | 0 |
|
$7.2200 / $9.4700 | Buy Now |