Part Details for 181-32009 by HellermannTyton
Overview of 181-32009 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142632-009LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 9 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
54242-103200950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 181-32009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-32009-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5745 | Buy Now |
DISTI #
329-18132009
|
Mouser Electronics | Wire Ducting & Raceways SL3X2 WHTT PVC DUCT BULK RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
DISTI #
70400145
|
RS | Wiring Duct, Slotted, 3" X 2",Non-Adhesive, PVC, White | HellermannTyton 181-32009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 60 |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 2" - Non-Adhesive - PVC - White - 120ft/Carton RoHS: Compliant | 0 |
|
$3.2100 / $4.8300 | Buy Now |
DISTI #
181-32009
|
TTI | Wire Ducting & Raceways SL3X2 WHTT PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.7500 | Buy Now |
DISTI #
000000000003150733
|
Sager | Wire Ducting & Raceways SL3X2 WHTT PVC DUCT BULK Min Qty: 120 | 0 |
|
$4.3900 / $4.7600 | Buy Now |