There are no models available for this part yet.
Overview of 181-32002 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142532-002LF | Amphenol Communications Solutions | Minitek microspace Receptacle STS 1.5 top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10121505-320024DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 32P24S | |
10142632-002LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 2 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 181-32002 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4796
|
Newark | Solid Wall Wiring Duct, 3" X 2", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-32002 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.2000 / $9.0000 | Buy Now | |
DISTI #
3937-181-32002-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12.6900 | Buy Now | |
DISTI #
181-32002-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$31.4000 | Buy Now | |
DISTI #
329-18132002
|
Mouser Electronics | Wire Ducting & Raceways SD3X2 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$4.5500 / $4.5700 | Order Now | |
DISTI #
70400050
|
RS | Wiring Duct, Solid, 3" X 2",Non-Adhesive, PVC, Gray | HellermannTyton 181-32002 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.6900 | RFQ | |
Onlinecomponents.com | Solid Wall Wiring Duct - 3" x 2" - Non-Adhesive - PVC - Gray - 120ft/Carton RoHS: Compliant | 0 |
|
$3.2600 / $4.9500 | Buy Now | ||
DISTI #
181-32002
|
TTI | Wire Ducting & Raceways SD3X2 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.5500 / $4.2300 | Buy Now | |
DISTI #
000000000003150728
|
Sager | Wire Ducting & Raceways SD3X2 GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$4.3900 / $4.7600 | Buy Now |