Part Details for 181-31004 by HellermannTyton
Results Overview of 181-31004 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
181-31004 Information
181-31004 by HellermannTyton is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/31004B2A | Texas Instruments | Quadruple 2-Input Positive-AND Gates 20-LCCC -55 to 125 | |
JM38510/31004BCA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125 | |
M38510/31004B2A | Texas Instruments | Quadruple 2-Input Positive-AND Gates 20-LCCC -55 to 125 |
Price & Stock for 181-31004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2529-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2391 / $41.9200 | Buy Now |
DISTI #
329-181-31004
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3" x 1", Non-Adhesive, PVC, Gray, 30ft/Box RoHS: Compliant | 0 |
|
$3.8900 | Order Now |
DISTI #
71380701
|
RS | Slotted Wall Wiring Duct, 3" X 1", Non-Adhesive, PVC, Gray | HellermannTyton 181-31004 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.1000 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 1" - Non-Adhesive - PVC - Gray - 30ft/Box RoHS: Compliant | 0 |
|
$2.8800 / $3.6300 | Buy Now |
DISTI #
000000000005775727
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3 x 1, Non-Adhesive, PVC, Gray, 30ft/Box Min Qty: 120 | 0 |
|
$3.9300 / $4.2700 | Buy Now |