Part Details for 181-24003 by HellermannTyton
Overview of 181-24003 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-24003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4794
|
Newark | Slotted Wall Wiring Duct, 2" X 4", Non-Adhesive, Pvc, Black, 120Ft/Carton |Hellermanntyton 181-24003 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.9100 / $10.2600 | Buy Now |
DISTI #
181-24003-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2140 | Buy Now |
DISTI #
329-18124003
|
Mouser Electronics | Wire Ducting & Raceways SL2X4 BLK PVC DUCT BULK RoHS: Compliant | 0 |
|
$5.7900 | Order Now |
DISTI #
70400156
|
RS | Wiring Duct, Slotted, 2" X 4",Non-Adhesive, PVC, Black, | HellermannTyton 181-24003 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.4000 / $9.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.0500 / $6.1500 | Buy Now | |
DISTI #
181-24003
|
TTI | Wire Ducting & Raceways SL2X4 BLK PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.4200 / $4.9700 | Buy Now |
DISTI #
000000000003150723
|
Sager | Wire Ducting & Raceways SL2X4 BLK PVC DUCT BULK Min Qty: 120 | 0 |
|
$5.4600 / $5.9200 | Buy Now |