Part Details for 181-23005 by HellermannTyton
Overview of 181-23005 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-23005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4792
|
Newark | Slotted Wall Wiring Duct, 2" X 3", Non-Adhesive, Pvc, Gray, 30Ft/Box |Hellermanntyton 181-23005 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.1800 / $12.7200 | Buy Now |
DISTI #
181-23005-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2880 | Buy Now |
DISTI #
329-18123005
|
Mouser Electronics | Wire Ducting & Raceways SL2X3 GRY PVC DUCT MOD RoHS: Compliant | 0 |
|
$5.6400 / $6.2500 | Order Now |
DISTI #
70400134
|
RS | Wiring Duct, Slotted, 2 " X 3 ",Non-Adhesive, PVC, Gray | HellermannTyton 181-23005 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.0500 / $9.9500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.1700 / $5.4700 | Buy Now | |
DISTI #
181-23005
|
TTI | Wire Ducting & Raceways SL2X3 GRY PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.6400 / $5.5600 | Buy Now |
DISTI #
000000000003140332
|
Sager | Wire Ducting & Raceways SL2X3 GRY PVC DUCT MOD Min Qty: 30 | 0 |
|
$5.6200 / $7.3800 | Buy Now |