Part Details for 181-22027 by HellermannTyton
Overview of 181-22027 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 181-22027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-22027-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4500 | Buy Now |
DISTI #
3937-181-22027-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 5 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-18122027
|
Mouser Electronics | Wire Ducting & Raceways SL2X2 WHTT DUCT MOD RoHS: Compliant | 0 |
|
$4.0300 / $4.3500 | Order Now |
DISTI #
70400128
|
RS | Wiring Duct, Slotted, 2 " X 2 ",Non-Adhesive, PVC, White | HellermannTyton 181-22027 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.6300 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 2" x 2" - Non-Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$3.1800 / $4.0100 | Buy Now |
DISTI #
181-22027
|
TTI | Wire Ducting & Raceways SL2X2 WHTT DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.5200 / $4.2300 | Buy Now |
DISTI #
000000000003672046
|
Sager | Wire Ducting & Raceways SL2X2 WHTT DUCT MOD Min Qty: 30 | 0 |
|
$4.3500 / $5.7000 | Buy Now |