Part Details for 181-22024 by HellermannTyton
Overview of 181-22024 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-22024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4786
|
Newark | Slotted Wall Wiring Duct, 2" X 2", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-22024 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.3800 / $4.2200 | Buy Now |
DISTI #
1436-1718-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Box |
26 In Stock |
|
$28.7238 / $38.7900 | Buy Now |
DISTI #
329-18122024
|
Mouser Electronics | Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$3.7800 / $4.0100 | Order Now |
DISTI #
70328330
|
RS | Wiring Duct, Slotted, 2 in. X 2 in., Non-Adhesive, PVC, Gray, Pro-Duct Series | HellermannTyton 181-22024 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 618 |
|
$5.3700 / $6.2100 | Buy Now |
|
Onlinecomponents.com | Wiring Ducts Slotted Square Polyvinyl Chloride Gray Carton |
54 In Stock |
|
$2.6000 / $3.8000 | Buy Now |
DISTI #
51689916
|
Verical | SLOTTED WALL WIRING DUCT 2 X 2 NON-ADHESIVE PVC GRAY 120FT/CARTON Min Qty: 15 Package Multiple: 5 Date Code: 1805 | Americas - 50 |
|
$4.0702 / $5.0331 | Buy Now |
DISTI #
181-22024
|
TTI | Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 360 In Stock |
|
$3.4100 / $3.9800 | Buy Now |
DISTI #
000000000003150709
|
Sager | Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$3.6300 / $3.9400 | Buy Now |
|
Master Electronics | Wiring Ducts Slotted Square Polyvinyl Chloride Gray Carton |
54 In Stock |
|
$2.6000 / $3.8000 | Buy Now |
Part Details for 181-22024
181-22024 CAD Models
181-22024 Part Data Attributes:
|
181-22024
HellermannTyton
Buy Now
|
Compare Parts:
181-22024
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |