Part Details for 181-15202 by HellermannTyton
Overview of 181-15202 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-15202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4759
|
Newark | Solid Wall Wiring Duct, 1.5" X 2", Non-Adhesive, Pvc, White, 120Ft/Carton |Hellermanntyton 181-15202 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.0700 / $7.5800 | Buy Now |
DISTI #
181-15202-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0350 | Buy Now |
DISTI #
329-18115202
|
Mouser Electronics | Wire Ducting & Raceways SD1.5X2 WHTT PVC DUCT BULK RoHS: Compliant | 0 |
|
$3.8300 / $3.8400 | Order Now |
DISTI #
71380678
|
RS | Solid Wall Wiring Duct, 1.5" X 2", Non-Adhesive, PVC, White | HellermannTyton 181-15202 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.3600 / $6.5400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.9000 / $4.2300 | Buy Now | |
DISTI #
181-15202
|
TTI | Wire Ducting & Raceways SD1.5X2 WHTT PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.1400 / $3.2000 | Buy Now |
DISTI #
000000000003150668
|
Sager | Wire Ducting & Raceways SD1.5X2 WHTT PVC DUCT BULK Min Qty: 240 | 0 |
|
$3.7000 / $4.0100 | Buy Now |