Part Details for 181-11502 by HellermannTyton
Overview of 181-11502 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-11502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1737-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Box |
23 In Stock |
|
$25.2491 / $34.1000 | Buy Now |
DISTI #
329-18111502
|
Mouser Electronics | Wire Ducting & Raceways Solid Wall Wiring Duct, 1" x 1.5", Non-Adhesive, PVC, White, 120ft/Carton RoHS: Compliant | 0 |
|
$3.4600 / $3.8300 | Order Now |
DISTI #
71380672
|
RS | Solid Wiring Duct, 1 in. X 1.5 in, Non-Adhesive, PVC, Gray | HellermannTyton 181-11502 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.4900 / $5.6400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.4200 / $3.5900 | Buy Now | |
DISTI #
000000000005623339
|
Sager | Wire Ducting & Raceways Solid Wall Wiring Duct, 1 x 1.5, Non-Adhesive, PVC, White, 120ft/Carton Min Qty: 120 | 0 |
|
$3.1900 / $3.4700 | Buy Now |