-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5577
|
Newark | Hd D Sub Connector, Receptacle, 44Pos, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-044-213R531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.4300 / $5.5500 | Buy Now |
DISTI #
181-144RFE-ND
|
DigiKey | CONN D-SUB HD RCPT 44P R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1125 In Stock |
|
$4.1625 / $9.2900 | Buy Now |
DISTI #
636-181-044-213R531
|
Mouser Electronics | D-Sub High Density Connectors RA 44POS FEM SPCC RoHS: Compliant | 146 |
|
$4.7000 / $8.0700 | Buy Now |
|
Future Electronics | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$5.2500 / $5.3400 | Buy Now |
|
Onlinecomponents.com | Female High-Density .350" Footprint D-Sub 44 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$4.2600 / $7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181-044-213R531
NorComp
Buy Now
Datasheet
|
Compare Parts:
181-044-213R531
NorComp
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 181-044-213R531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181-044-213R531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
94122-10E344 | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | 181-044-213R531 vs 94122-10E344 |
94122-3AD344 | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | 181-044-213R531 vs 94122-3AD344 |
L77HDB44SD3CH4RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 181-044-213R531 vs L77HDB44SD3CH4RC309 |
ICD44S13E4PV12LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | 181-044-213R531 vs ICD44S13E4PV12LF |
CD44S13E4RV12 | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | 181-044-213R531 vs CD44S13E4RV12 |
ODD44F4R7000/AA-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | 181-044-213R531 vs ODD44F4R7000/AA-15 |
94122-1BA344 | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | 181-044-213R531 vs 94122-1BA344 |
ICD44S13E6GX14LF | Amphenol FCi | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | 181-044-213R531 vs ICD44S13E6GX14LF |
2-748482-4 | TE's AMP | Check for Price | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 181-044-213R531 vs 2-748482-4 |
17BH-044-S-AM-0-00 | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, | 181-044-213R531 vs 17BH-044-S-AM-0-00 |