Part Details for 181-040-1260 by Glenair Inc
Results Overview of 181-040-1260 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 181-040-1260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9168
|
Newark | Connector |Glenair 181-040-1260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 859 |
|
$102.3300 / $381.6900 | Buy Now |
DISTI #
181-040-1260
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 181-040-1260) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 859 Factory Stock |
|
$82.0914 / $344.9306 | Buy Now |
DISTI #
654-1810401260
|
Mouser Electronics | Fiber Optic Connectors FRT RELEASE SKT TERM SNGL/MUTLI MODE | 0 |
|
$101.0900 / $171.8300 | Order Now |
DISTI #
71077358
|
Verical | M29504/15 Type Front Release Socket Terminus Size 16 Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$92.3205 | Buy Now |
DISTI #
77931189
|
Verical | M29504/15 Type Front Release Socket Terminus Size 16 Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$92.3205 / $362.4744 | Buy Now |
DISTI #
GLE181-040-1260
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$118.6435 / $565.4600 | Buy Now |
|
Powell Electronics | TERMINI - FIBER OPTIC CONNECTORS Min Qty: 1 | 567 |
|
$198.2300 / $434.9700 | Buy Now |