Part Details for 181-026-113R531 by NorComp
Overview of 181-026-113R531 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-026-113R531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5569
|
Newark | Hd D Sub Connector, Plug, 26Pos, No. Of Contacts:26Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:181 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-026-113R531 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.0400 | Buy Now |
DISTI #
181-126RME-ND
|
DigiKey | CONN D-SUB HD PLUG 26P R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1311 In Stock |
|
$5.0644 / $8.5000 | Buy Now |
DISTI #
636-181-026-113R531
|
Mouser Electronics | D-Sub High Density Connectors RA 26POS ML SPCC RoHS: Compliant | 504 |
|
$5.0300 / $8.5000 | Buy Now |
|
Future Electronics | 181 Series 26 Contact High Density Male Right Angle Dip Solder D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 70 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.8400 / $5.9400 | Buy Now |
DISTI #
TEX181-026-113R531
|
Heilind Electronics | Americas - 879 in Stock |
|
$6.0000 / $6.2034 | Buy Now | |
|
Onlinecomponents.com | Male High-Density .350" Footprint D-Sub 26 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$5.0000 / $10.4800 | Buy Now |
DISTI #
TEX181-026-113R531
|
Interstate Connecting Components | 264 |
|
$6.0000 / $6.2034 | Buy Now |
Part Details for 181-026-113R531
181-026-113R531 CAD Models
181-026-113R531 Part Data Attributes
|
181-026-113R531
NorComp
Buy Now
Datasheet
|
Compare Parts:
181-026-113R531
NorComp
CONN DB26 MALE HI DENSITY RA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 181-026-113R531
This table gives cross-reference parts and alternative options found for 181-026-113R531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181-026-113R531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L777HDA26PVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 181-026-113R531 vs L777HDA26PVF |
L717HDA26PD2CH4RC309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 181-026-113R531 vs L717HDA26PD2CH4RC309 |
DD26M4R700Z-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | 181-026-113R531 vs DD26M4R700Z-14 |
17EBH-026PAA-010 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 181-026-113R531 vs 17EBH-026PAA-010 |
DD26M4R700C/AA-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 181-026-113R531 vs DD26M4R700C/AA-14 |
DD26M4R700S/AA-50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 181-026-113R531 vs DD26M4R700S/AA-50 |
L717HDA26POL2C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 181-026-113R531 vs L717HDA26POL2C309 |
KF66X-A26P-OJ | Kycon Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 181-026-113R531 vs KF66X-A26P-OJ |
KF66X-A26P-NVJM | Kycon Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 181-026-113R531 vs KF66X-A26P-NVJM |
L717HDAG26POL2RM8C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 181-026-113R531 vs L717HDAG26POL2RM8C309 |