Part Details for 181-00663 by HellermannTyton
Overview of 181-00663 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-00663-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0885 | Buy Now |
DISTI #
329-18100663
|
Mouser Electronics | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 4" x 2", Adhesive, PVC, Black, 120ft/Carton RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
71380652
|
RS | High Density Slotted Wall Wiring Duct, 4" X 2", Adhesive, PVC, Black | HellermannTyton 181-00663 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$11.6700 / $11.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.0300 / $7.6300 | Buy Now | |
DISTI #
000000000005775697
|
Sager | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 4 x 2, Adhesive, PVC, Black, 120ft/Carton Min Qty: 120 | 0 |
|
$6.7700 / $7.3500 | Buy Now |