Part Details for 181-00636 by HellermannTyton
Overview of 181-00636 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-181-00636-ND
|
DigiKey | HIGH DENSITY SLOTTED WALL WIRING Min Qty: 120 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8552 | Buy Now |
DISTI #
329-181-00636
|
Mouser Electronics | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 1.5 x 3", Adhesive, PVC, Gray, 120ft/Carton RoHS: Compliant | 0 |
|
$7.1000 / $8.3900 | Order Now |
DISTI #
72395052
|
RS | High Density Slotted Wall Wiring Duct, 1.5" X 3" X 6', Adhesive, PVC, Gray | HellermannTyton 181-00636 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Linear Foot | 0 |
|
$9.6800 / $10.6400 | RFQ |
|
Onlinecomponents.com | High Density Slotted Wall Wiring Duct - 1.5 x 3" - Adhesive - PVC - Gray - 120ft/Carton RoHS: Compliant | 0 |
|
$4.4100 / $6.6200 | Buy Now |
DISTI #
000000000006270049
|
Sager | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 1.5 X 3, Adhesive, PVC, Gray, 120ft/Carton Min Qty: 120 | 0 |
|
$6.0200 / $6.5300 | Buy Now |