Part Details for 181-00628 by HellermannTyton
Overview of 181-00628 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4734
|
Newark | High Density Slotted Wall Wiring Duct, 1" X 4", Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-00628 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.1800 / $11.7300 | Buy Now |
DISTI #
181-00628-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 40 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2975 | Buy Now |
DISTI #
329-18100628
|
Mouser Electronics | Wire Ducting & Raceways SLHD1X4 W/ADH GY PVC DUCT BULK RoHS: Compliant | 0 |
|
$6.3100 / $7.5000 | Order Now |
DISTI #
71380632
|
RS | High Density Slotted Wall Wiring Duct, 1" X 4", Adhesive, PVC, Gray | HellermannTyton 181-00628 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.4800 / $7.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.9000 / $7.1400 | Buy Now | |
DISTI #
181-00628
|
TTI | Wire Ducting & Raceways SLHD1X4 W/ADH GY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$5.0700 / $7.6300 | Buy Now |
DISTI #
000000000005623332
|
Sager | Wire Ducting & Raceways SLHD1X4 W/ADH GY PVC DUCT BULK Min Qty: 240 | 0 |
|
$6.2400 | Buy Now |