Part Details for 181-00583 by HellermannTyton
Overview of 181-00583 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2526-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$46.8700 | Buy Now |
DISTI #
3937-181-00583-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$18.9500 | Buy Now |
DISTI #
329-181-00583
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2" x 4", Adhesive, PVC, Black, 120ft/Carton RoHS: Compliant | 0 |
|
$7.2700 | Order Now |
DISTI #
71380619
|
RS | Slotted Wall Wiring Duct, 2" X 4", Adhesive, PVC, Black | HellermannTyton 181-00583 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$11.2800 / $11.5900 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 2" x 4" - Adhesive - PVC - Black - 120ft/Carton RoHS: Compliant | 0 |
|
$4.8600 / $7.3800 | Buy Now |
DISTI #
000000000005775669
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2 x 4, Adhesive, PVC, Black, 120ft/Carton Min Qty: 120 | 0 |
|
$6.5500 / $7.1100 | Buy Now |