Part Details for 181-00453 by HellermannTyton
Overview of 181-00453 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1735-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3725 | Buy Now |
DISTI #
329-18100453
|
Mouser Electronics | Wire Ducting & Raceways Solid Wall Wiring Duct, 0.5" x .5", Non-Adhesive, PVC, White, 120ft/Carton RoHS: Compliant | 0 |
|
$2.0100 / $2.3800 | Order Now |
DISTI #
71380608
|
RS | Solid Wall Wiring Duct, .5" X .5", Non-Adhesive, PVC, White | HellermannTyton 181-00453 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$3.7500 / $3.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $1.9800 | Buy Now | |
DISTI #
000000000005623324
|
Sager | Wire Ducting & Raceways Solid Wall Wiring Duct, .5 x .5, Non-Adhesive, PVC, White, 120ft/Carton Min Qty: 120 | 0 |
|
$2.1800 / $2.8500 | Buy Now |