There are no models available for this part yet.
Overview of 181-00242 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
68002-422HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54 mm (0.100in) Pitch. | |
68002-428HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 28 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 181-00242 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-181-00242-ND
|
DigiKey | WIRE DUCT SLOTTED ADH 6' WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$26.8900 | Buy Now | |
DISTI #
1436-181-00242-ND
|
DigiKey | WIRE DUCT SLOTTED ADH 6' WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4445 | Buy Now | |
DISTI #
329-181-00242
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2" x 5", Adhesive, PVC, White, 120ft/Carton RoHS: Compliant | 0 |
|
$11.4100 | Order Now | |
DISTI #
71380595
|
RS | Slotted Wall Wiring Duct, 2" X 5", Adhesive, PVC, White | HellermannTyton 181-00242 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$16.0200 / $16.4600 | RFQ | |
Onlinecomponents.com | Slotted Wall Wiring Duct - 2" x 5" - Adhesive - PVC - White - 120ft/Carton RoHS: Compliant | 0 |
|
$7.3100 / $10.6500 | Buy Now | ||
DISTI #
000000000005775651
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2 x 5, Adhesive, PVC, White, 120ft/Carton Min Qty: 120 | 0 |
|
$9.3000 / $10.1000 | Buy Now |