Part Details for 181-00233 by HellermannTyton
Overview of 181-00233 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-00233-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$55.3965 | Buy Now |
DISTI #
3937-181-00233-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$17.7600 | Buy Now |
DISTI #
329-18100233
|
Mouser Electronics | Wire Ducting & Raceways SLHD2.5X3 WHTT PVC DUCT MOD RoHS: Compliant | 0 |
|
$6.3300 / $6.5600 | Order Now |
DISTI #
70430923
|
RS | Wiring Duct, Slotted, 2.5" X 3", Non- Adhesive, PVC, White | HellermannTyton 181-00233 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.5800 / $10.8700 | RFQ |
|
Onlinecomponents.com | High Density Slotted Wall Wiring Duct - 2.5" x 3" - Non- Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$4.5000 / $5.4900 | Buy Now |
DISTI #
181-00233
|
TTI | Wire Ducting & Raceways SLHD2.5X3 WHTT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.9700 / $5.4900 | Buy Now |
DISTI #
000000000003672001
|
Sager | Wire Ducting & Raceways SLHD2.5X3 WHTT PVC DUCT MOD Min Qty: 120 | 0 |
|
$6.1400 / $6.6700 | Buy Now |
Part Details for 181-00233
181-00233 CAD Models
181-00233 Part Data Attributes
|
181-00233
HellermannTyton
Buy Now
|
Compare Parts:
181-00233
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |