Part Details for 181-00228 by HellermannTyton
Overview of 181-00228 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4706
|
Newark | High Density Slotted Wall Wiring Duct, 2.5" X 3", Non- Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-00228 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.5200 / $10.6400 | Buy Now |
DISTI #
181-00228-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7880 | Buy Now |
DISTI #
329-18100228
|
Mouser Electronics | Wire Ducting & Raceways SLHD2.5X3 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
70400101
|
RS | Wiring Duct, Slotted, 2.5" X 3", Non-Adhesive, PVC, Gray | HellermannTyton 181-00228 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.9300 / $9.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.8500 / $5.8500 | Buy Now | |
DISTI #
181-00228
|
TTI | Wire Ducting & Raceways SLHD2.5X3 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.2000 / $4.7300 | Buy Now |
DISTI #
000000000003671997
|
Sager | Wire Ducting & Raceways SLHD2.5X3 GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$5.1800 / $5.6300 | Buy Now |