Part Details for 181-00227 by HellermannTyton
Overview of 181-00227 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10022753-116LF | Amphenol Communications Solutions | 16 Positions Single row Vertical Latching Receptacle | |
68000-227HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10022753-041LF | Amphenol Communications Solutions | 8 Positions Single row Vertical Latching Receptacle |
Price & Stock for 181-00227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-181-00227-ND
|
DigiKey | WIRE DUCT SOLID BASE ADH SCRW 6' Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$20.8900 | Buy Now |
DISTI #
181-00227-ND
|
DigiKey | WIRE DUCT SOLID BASE ADH SCRW 6' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$65.1920 | Buy Now |
DISTI #
329-18100227
|
Mouser Electronics | Wire Ducting & Raceways SD2.5X3 W/ADH WHT PVC DUCT MOD RoHS: Compliant | 0 |
|
$7.1200 / $7.5300 | Order Now |
DISTI #
71380589
|
RS | Solid Wall Wiring Duct, 2.5" X 3", Adhesive, PVC, White | HellermannTyton 181-00227 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.4500 / $12.7900 | RFQ |
|
Onlinecomponents.com | Solid Wall Wiring Duct - 2.5" x 3" - Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$5.2800 / $6.5800 | Buy Now |
DISTI #
181-00227
|
TTI | Wire Ducting & Raceways SD2.5X3 W/ADH WHT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$5.8500 / $6.5500 | Buy Now |
DISTI #
000000000003671996
|
Sager | Wire Ducting & Raceways SD2.5X3 W/ADH WHT PVC DUCT MOD Min Qty: 120 | 0 |
|
$7.2300 / $7.8400 | Buy Now |