Part Details for 181-00220 by HellermannTyton
Overview of 181-00220 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1733-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$50.6665 | Buy Now |
DISTI #
329-18100220
|
Mouser Electronics | Wire Ducting & Raceways Solid Wall Wiring Duct, 2.5" x 3", Non-Adhesive, PVC, Gray, 120ft/Carton RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
DISTI #
71380586
|
RS | Solid Wall Wiring Duct, 2.5" X 3", Non-Adhesive, PVC, Gray | HellermannTyton 181-00220 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.6800 / $9.9400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.1700 / $6.3300 | Buy Now | |
DISTI #
000000000005623322
|
Sager | Wire Ducting & Raceways Solid Wall Wiring Duct, 2.5 x 3, Non-Adhesive, PVC, Gray, 120ft/Carton Min Qty: 120 | 0 |
|
$5.6100 / $6.1000 | Buy Now |
Part Details for 181-00220
181-00220 CAD Models
181-00220 Part Data Attributes:
|
181-00220
HellermannTyton
Buy Now
|
Compare Parts:
181-00220
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |