Part Details for 181-00214 by HellermannTyton
Overview of 181-00214 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700214ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700214UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
20021444-00016T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for 181-00214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-181-00214-ND
|
DigiKey | WIRE DUCT SLOTTED ADH 6' GRAY Min Qty: 120 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9062 | Buy Now |
DISTI #
329-181-00214
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2.5" x 3", Adhesive, PVC, Gray, 120ft/Carton RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
DISTI #
71380584
|
RS | Slotted Wall Wiring Duct, 2.5" X 3", Adhesive, PVC, Gray | HellermannTyton 181-00214 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.3600 / $9.6200 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 2.5" x 3" - Adhesive - PVC - Gray - 120ft/Carton RoHS: Compliant | 0 |
|
$4.0300 / $6.1300 | Buy Now |
DISTI #
000000000005775646
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 2.5 x 3, Adhesive, PVC, Gray, 120ft/Carton Min Qty: 120 | 0 |
|
$5.4300 / $5.9000 | Buy Now |