Part Details for 181-00211 by HellermannTyton
Overview of 181-00211 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-00211-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLUE Min Qty: 40 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3852 | Buy Now |
DISTI #
329-18100211
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 1.5" x 3", Non-Adhesive, PVC, Intrinsic Blue, 120ft/Carton RoHS: Compliant | 0 |
|
$5.7900 | Order Now |
DISTI #
71380583
|
RS | Slotted Wall Wiring Duct, 1.5" X 3", Non-Adhesive, PVC, Intrinsic Blue | HellermannTyton 181-00211 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.9100 / $9.1600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.0600 / $5.9200 | Buy Now | |
DISTI #
000000000005623321
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 1.5 x 3, Non-Adhesive, PVC, Intrinsic Blue, 120ft/Carton Min Qty: 240 | 0 |
|
$5.1700 / $5.6200 | Buy Now |