Part Details for 181-00193 by HellermannTyton
Overview of 181-00193 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4701
|
Newark | Solid Wall Wiring Duct, 1.5" X 1.5", Non-Adhesive, Pvc, White, 30Ft/Box |Hellermanntyton 181-00193 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.5000 / $8.1300 | Buy Now |
DISTI #
181-00193-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3438 | Buy Now |
DISTI #
70400057
|
RS | Wiring Duct, Solid, 1.5" X 1.5", Non-Adhesive, PVC, White | HellermannTyton 181-00193 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.8200 / $7.0100 | RFQ |
|
Onlinecomponents.com | Solid Wall Wiring Duct - 1.5" x 1.5" - Non-Adhesive - PVC - White - 30ft/box RoHS: Compliant | 0 |
|
$3.1100 / $4.5300 | Buy Now |
DISTI #
181-00193
|
TTI | Wire Ducting & Raceways SD1.5X1.5 WHTT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.3700 / $3.4400 | Buy Now |
DISTI #
000000000003671981
|
Sager | Wire Ducting & Raceways SD1.5X1.5 WHTT PVC DUCT MOD Min Qty: 240 | 0 |
|
$3.9600 / $4.3000 | Buy Now |