There are no models available for this part yet.
Overview of 181-00185 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Price & Stock for 181-00185 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-181-00185-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.8100 | Buy Now | |
DISTI #
181-00185-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3140 | Buy Now | |
DISTI #
329-18100185
|
Mouser Electronics | Wire Ducting & Raceways SD4X2 GRY PVC DUCT MOD RoHS: Compliant | 0 |
|
$5.2400 / $7.7500 | Order Now | |
DISTI #
70430905
|
RS | Wiring Duct, Solid, 4" X 2", Non-Adhesive, PVC, Gray | HellermannTyton 181-00185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 120 |
|
$7.6700 / $8.1600 | Buy Now | |
Onlinecomponents.com | Solid Wall Wiring Duct - 4" x 2" - Non-Adhesive - PVC - Gray - 30ft/Box RoHS: Compliant | 0 |
|
$4.0600 / $5.3200 | Buy Now | ||
DISTI #
181-00185
|
TTI | Wire Ducting & Raceways SD4X2 GRY PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.4300 / $4.8900 | Buy Now | |
DISTI #
000000000003671977
|
Sager | Wire Ducting & Raceways SD4X2 GRY PVC DUCT MOD Min Qty: 120 | 0 |
|
$5.4700 / $5.9400 | Buy Now |