Part Details for 181-00149 by HellermannTyton
Overview of 181-00149 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-00149-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 120 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1883 | Buy Now |
DISTI #
329-18100149
|
Mouser Electronics | Wire Ducting & Raceways SLHD3X5 WHTT PVC DUCT BULK RoHS: Compliant | 0 |
|
$10.2300 / $11.2400 | Order Now |
DISTI #
71380574
|
RS | High Density Slotted Wall Wiring Duct, 3" X 5", Non-Adhesive, PVC, White | HellermannTyton 181-00149 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$14.5200 / $14.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.6200 / $9.6500 | Buy Now | |
DISTI #
181-00149
|
TTI | Wire Ducting & Raceways SLHD3X5 WHTT PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$6.8400 / $11.1300 | Buy Now |
DISTI #
000000000005623317
|
Sager | Wire Ducting & Raceways SLHD3X5 WHTT PVC DUCT BULK Min Qty: 120 | 0 |
|
$8.4300 / $9.1500 | Buy Now |