180USP128MC40
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN

Overview of 180USP128MC40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 180USP128MC40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 180USP128MC40 by Rubycon Corporation

180USP128MC40
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.39427 mA
Manufacturer Series
USP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
180 V
Ripple Current
3240 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 180USP128MC40
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for 180USP128MC40

This table gives cross-reference parts and alternative options found for 180USP128MC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USP128MC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
180USR1200MOOEMN30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN Rubycon Corporation 180USP128MC40 vs 180USR1200MOOEMN30X40
CESMS2Y122M3040TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT Samsung Semiconductor 180USP128MC40 vs CESMS2Y122M3040TA
ECOS2PP122CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 180USP128MC40 vs ECOS2PP122CA
EETUQ2P122H CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 180USP128MC40 vs EETUQ2P122H
180USG1200M25X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 180USP128MC40 vs 180USG1200M25X40
180USG1200M35X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 180USP128MC40 vs 180USG1200M35X25
ECOS2PP122EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 180USP128MC40 vs ECOS2PP122EA
180USR1200MOOEMN25X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN Rubycon Corporation 180USP128MC40 vs 180USR1200MOOEMN25X50
MHX180V122M25X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 180USP128MC40 vs MHX180V122M25X50
ECOS2PP122DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1200uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 180USP128MC40 vs ECOS2PP122DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180USP128MC40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180USP128MC40 by Rubycon Corporation

  • Please alert me when 180USP128MC40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180USP128MC40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180USP128MC40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180USP128MC40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180USP128MC40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180USP128MC40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: