Part Details for 180USG820MEFCSN22X40 by Rubycon Corporation
Overview of 180USG820MEFCSN22X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180USG820MEFCSN22X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-180USG820MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.1100 / $4.1400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 180VDC - 22mm dia x 40mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.7500 / $9.2100 | Buy Now |
Part Details for 180USG820MEFCSN22X40
180USG820MEFCSN22X40 CAD Models
180USG820MEFCSN22X40 Part Data Attributes
|
180USG820MEFCSN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180USG820MEFCSN22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15256 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180USG820MEFCSN22X40
This table gives cross-reference parts and alternative options found for 180USG820MEFCSN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USG820MEFCSN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180USG820MSN22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 180USG820MEFCSN22X40 vs 180USG820MSN22X40 |
180USC820MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 180USG820MEFCSN22X40 vs 180USC820MEFCSN22X40 |
LLS2Z821MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 180USG820MEFCSN22X40 vs LLS2Z821MERZHA |
SLPX821M180A7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 180USG820MEFCSN22X40 vs SLPX821M180A7P3A |
LLS2Z821MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 180USG820MEFCSN22X40 vs LLS2Z821MEKZ |
SLPX821M180A7P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | 180USG820MEFCSN22X40 vs SLPX821M180A7P3-4 |
180USG820MOOESN22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 180USG820MEFCSN22X40 vs 180USG820MOOESN22X40 |
LLS2Z821MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 180USG820MEFCSN22X40 vs LLS2Z821MELZ |
LLS2Z821MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 180USG820MEFCSN22X40 vs LLS2Z821MERZGA |
NRLR821M180V22X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 180USG820MEFCSN22X40 vs NRLR821M180V22X40SF |